Quad 2-to-1 line multiplexer, featuring true outputs and a single supply. This surface mount IC operates within a 1.65V to 3.6V supply voltage range, supporting high and low level output currents of 24mA. With 8 total inputs and 4 output lines, it offers a propagation delay of 8.1ns and a power dissipation of 500mW. The component is housed in a 16-pin TSSOP package, is RoHS compliant, and operates from -40°C to 85°C.
Texas Instruments SN74LVC157APWTE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 8.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC157APWTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.