
19-bit bus transceiver with 3-state outputs, designed for interface applications. Features 12 receivers and 1 transmitter, operating from a 3V to 5.5V supply voltage range with a typical 3.6V operating voltage. This surface-mount component is housed in a 48-SSOP package, measuring 15.88mm in length, 7.49mm in width, and 2.59mm in height. It offers a maximum supply current of 45mA and an output current of 14mA, with an operating temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Texas Instruments SN74LVC161284DLG4 technical specifications.
| Package/Case | SSOP |
| Height | 2.59mm |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 19 |
| Number of Receivers | 12 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.6V |
| Output Current | 14mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Current | 45mA |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC161284DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
