
16-bit buffer/driver with 3-state outputs, featuring 16 input and 16 output lines. This CMOS buffer operates with a supply voltage range of 1.65V to 3.6V, offering a low quiescent current of 20uA. Designed for surface mounting, it boasts a propagation delay of 8.9ns and a turn-on delay time of 6ns. The component supports 12mA high and low level output current and is RoHS compliant, packaged in a 48-TSSOP with dimensions of 12.6mm length, 6.2mm width, and 1.05mm height. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC162244ADGGR technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.9ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6ns |
| Width | 6.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
