
16-Bit Buffer/Driver with 3-State Outputs, featuring 16 non-inverting input lines and 16 outputs. This CMOS buffer operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 4.4ns and a turn-on delay of 8.9ns. It supports a high level output current of -12mA and a low level output current of 12mA. Packaged in a 56-BGA MICROSTAR JUNIOR for surface mounting, this RoHS compliant component is designed for operation between -40°C and 125°C.
Texas Instruments SN74LVC162244AZQLR technical specifications.
| Package/Case | BGA |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC162244AZQLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
