
The SN74LVC162244DL is a 16-bit 4-element non-inverting buffer IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a high level output current of 12mA. The device is packaged in a 48-pin SSOP package and is not RoHS compliant. It is a surface mount device and is available in a rail/Tube packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC162244DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC162244DL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVC |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74LVC162244DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
