16-Bit Buffer/Driver With 3-State Outputs 48-SSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC162244DLG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |