
The SN74LVC162244DLR is a 16-bit 4-element buffer IC from Texas Instruments. It features high level output current of 12mA and low level output current of 12mA. This IC is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. It is available in a package quantity of 1000 units, packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC162244DLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC162244DLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | 74LVC |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC162244DLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
