
16-bit, 3-state buffer/line driver IC featuring CMOS technology. Offers 16 non-inverting input lines and 16 3-state outputs, with 4 bits per element across 4 elements. Supports a wide operating temperature range from -40°C to 125°C and a supply voltage from 1.65V to 3.6V. Delivers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 4.1ns. Surface mountable in a SSOP package, this RoHS compliant component is designed for efficient signal buffering.
Sign in to ask questions about the Texas Instruments SN74LVC16244ADLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC16244ADLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC16244ADLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
