
16-bit buffer/driver featuring 3-state outputs, designed for surface mount applications in a 48-SSOP package. Operates with a supply voltage range of 1.65V to 3.6V and supports a wide temperature range from -40°C to 125°C. Offers 16 non-inverting buffer channels, each with 4 bits, and provides 24mA high-level and low-level output current. This CMOS logic IC boasts a propagation delay of 4.1ns and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LVC16244ADLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC16244ADLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC16244ADLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
