
16-bit buffer/driver featuring 3-state outputs, ideal for logic applications. This CMOS device operates from a 1.65V to 3.6V supply, offering 16 non-inverting channels with 4 bits per element. Key specifications include a maximum output current of 24mA (high and low) and a propagation delay of 4.1ns. Packaged in a VFBGA for surface mounting, it supports a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74LVC16244AGQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC16244AGQLR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74LVC16244AGQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.