
16-bit buffer/driver featuring 3-state outputs, ideal for logic applications. This CMOS device operates across a 1.65V to 3.6V supply voltage range with a propagation delay of 4.1ns. It offers 16 input and 16 output lines, organized into four 4-bit elements. Designed for surface mounting in a TFBGA package, it supports a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74LVC16244AGRDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC16244AGRDR technical specifications.
| Package/Case | TFBGA |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC16244AGRDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
