
16-bit, 2-circuit bidirectional bus transceiver with 3-state outputs. Features CMOS technology, inverting logic function, and operates from 1.65V to 3.6V supply voltage. Offers 16 channels with a maximum operating temperature of 125°C and a minimum of -40°C. Packaged in a 48-pin TSSOP for surface mounting, with a propagation delay of 11.9ns.
Texas Instruments SN74LVC16245ADGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Number of Transceivers | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4ns |
| Weight | 0.007873oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC16245ADGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
