
16-Bit Transparent D-Type Latch with 3-State Outputs, featuring 16 independent channels and CMOS technology. This surface mount component operates with a supply voltage range of 1.65V to 3.6V, supporting a typical 3.3V operation. It offers a high level output current of -24mA and a low level output current of 24mA, with a non-inverting polarity. The latch boasts a propagation delay of 7.1ns and a turn-on delay time of 2.1ns. Packaged in a 56-BGA MICROSTAR JUNIOR (VFBGA) with dimensions of 7mm x 4.5mm x 0.75mm, it is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74LVC16373AZQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC16373AZQLR technical specifications.
| Package/Case | VFBGA |
| Height | 0.75mm |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 7mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.1ns |
| Weight | 0.002056oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC16373AZQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
