
16-bit transparent D-type latch with 3-state outputs, featuring 2 independent circuits and CMOS technology. This surface mount component operates from a 2.7V to 3.6V supply voltage with a typical 3.3V operating voltage. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 7ns. The device is packaged in a 48-SSOP and is RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments SN74LVC16373DL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.1ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC16373DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.