
16-bit edge-triggered D-type flip-flop with 3-state outputs. Features positive edge clocking, a maximum operating frequency of 150MHz, and a propagation delay of 4.5ns. Operates from 1.65V to 3.6V supply voltage with output currents of 24mA (low) and -24mA (high). Packaged in a 48-TSSOP for surface mounting, this CMOS logic IC offers 16 non-inverting outputs.
Texas Instruments SN74LVC16374ADGGR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.007873oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC16374ADGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
