Dual 8-bit D-type flip-flop IC, featuring 16 outputs with 3-state capability. Operates with positive edge clock triggering up to 150MHz, offering a propagation delay of 6.5ns. Supports a supply voltage range of 1.65V to 3.6V and a wide operating temperature range from -40°C to 125°C. This surface mount component is packaged in SSOP and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC16374ADLG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| Height | 2.59mm |
| High Level Output Current | -24mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |