16-bit edge-triggered D-type flip-flop with 3-state outputs, featuring positive edge clock triggering and a maximum operating frequency of 150MHz. This CMOS logic IC offers 24mA output current, with 1.65V to 3.6V supply voltage range and a wide operating temperature from -40°C to 125°C. Packaged in TFBGA for surface mounting, it provides 4.9ns propagation delay and 1.5ns turn-on delay, with non-inverting polarity.
Texas Instruments SN74LVC16374AZRDR technical specifications.
| Package/Case | TFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC16374AZRDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.