
16-bit D-type flip-flop latch, featuring 3-state outputs and positive edge clock triggering. This CMOS logic IC operates with a supply voltage of 2.7V to 3.6V, supporting a 3.3V nominal voltage. It offers a maximum operating frequency of 150MHz and a propagation delay of 8.5ns. The component is designed for surface mounting in a 48-pin SSOP package, with a high level output current of -24mA and a low level output current of 24mA. Operating temperature range is -40°C to 85°C.
Texas Instruments SN74LVC16374DLG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| Height | 2.59mm |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Length | 15.88mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC16374DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
