
16-channel bidirectional voltage level translator, CMOS technology, featuring 3-state outputs and non-inverting polarity. Operates with supply voltages from 1.65V to 5.5V, offering a propagation delay of 32.2ns and turn-on delay of 4.3ns. This surface mount device, packaged in a 48-pin TSSOP, supports bidirectional data flow with high and low level output currents of -32mA and 32mA respectively. Suitable for a wide temperature range of -40°C to 85°C, it is RoHS compliant.
Texas Instruments SN74LVC16T245DGGR technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Direction | Bidirectional |
| Height | 1.05mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Transceivers | 16 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 32.2ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.3ns |
| Weight | 0.007873oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC16T245DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
