
16-bit dual-supply bus transceiver featuring configurable level-shifting and voltage translation. This bidirectional transceiver offers 3-state outputs, supporting 16 channels with 16 inputs. Operating from a 1.65V to 5.5V supply range, it delivers 32mA output current. The device is surface mountable in a TFSOP package, with a wide operating temperature range of -40°C to 85°C. CMOS technology ensures low quiescent current of 20uA.
Sign in to ask questions about the Texas Instruments SN74LVC16T245DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC16T245DGVR technical specifications.
| Package/Case | TFSOP |
| Channel Type | Bidirectional |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 16 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 23.8ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 32.2ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC16T245DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
