
16-bit bidirectional bus transceiver featuring 3-state, non-inverting outputs. This CMOS logic IC operates from a 1.65V to 5.5V supply range, supporting bidirectional data transfer across 16 bits. With a maximum operating temperature of 85°C and a propagation delay of 4.2ns, it is suitable for surface mount applications in a 48-pin SSOP package. The device offers ±32mA output current and is lead-free and RoHS compliant.
Texas Instruments SN74LVC16T245DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 32.2ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC16T245DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
