
16-bit dual-supply bus transceiver with configurable level-shifting and voltage translation. Features 16 bidirectional channels, 3-state outputs, and non-inverting polarity. Operates with supply voltages from 1.65V to 5.5V, offering a propagation delay of 23.8ns and turn-on delay of 32.2ns. Suitable for surface mount applications with a temperature range of -40°C to 85°C. CMOS technology ensures low quiescent current of 20uA.
Texas Instruments SN74LVC16T245DLR technical specifications.
| Package/Case | SSOP |
| Channel Type | Bidirectional |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 23.8ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 32.2ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC16T245DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
