
16-bit dual-supply bus transceiver with configurable level-shifting and voltage translation. Features bidirectional channels, 3-state outputs, and non-inverting polarity. Operates from 1.65V to 5.5V supply voltage with a maximum operating temperature of 85°C. Offers 32mA high-level and 32mA low-level output current. Packaged in a VFBGA for surface mount applications.
Sign in to ask questions about the Texas Instruments SN74LVC16T245ZQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC16T245ZQLR technical specifications.
| Package/Case | VFBGA |
| Channel Type | Bidirectional |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 32.2ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 23.8ns |
| Weight | 0.002056oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC16T245ZQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
