Single 2 Input Positive NAND Gate 5-SOT-23 -40 to 125
Texas Instruments SN74LVC1G00DBV technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Number of Bits | 1 |
| RoHS | Compliant |
No datasheet is available for this part.