
Single 2-input positive NOR gate, surface mount SOT-23-5 package. Features a 1.65V to 5.5V supply voltage range, 4.5ns propagation delay, and 32mA output current. Operates from -40°C to 125°C with a quiescent current of 10uA. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74LVC1G02DBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G02DBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G02DBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
