
Single 2-input positive-NOR gate, CMOS technology, operating from 1.65V to 5.5V. Features a 4ns propagation delay and 4.5ns turn-on delay. Supports output currents of 32mA (high and low levels) and a quiescent current of 10uA. Packaged in a SOT-23 surface mount case, this RoHS compliant component operates between -40°C and 125°C.
Texas Instruments SN74LVC1G02DBVT technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G02DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
