
The SN74LVC1G02DCKJ is a single NOR gate logic IC from Texas Instruments. It operates within a supply voltage range of 1.65V to 5.5V and can handle high level output currents of up to -32mA. The device is packaged in a SC package and is designed to operate within a temperature range of -40°C to 85°C. It features a propagation delay of 4ns and a quiescent current of 10uA. The IC is RoHS compliant and available in a tape and reel packaging with 10,000 units per package.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC1G02DCKJ technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
