
Single 2-input positive-NOR gate, CMOS technology, operating from 1.65V to 5.5V supply. Features 4ns propagation delay and ±32mA high/low level output current. Encased in a 6-SON package for surface mounting, this component offers a single circuit with one gate, two inputs, and one output. Designed for operation between -40°C and 125°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74LVC1G02DRYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G02DRYR technical specifications.
| Package/Case | SON |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G02DRYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
