
The SN74LVC1G02YEAR is a single NOR gate logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. The IC has a propagation delay of 4ns and a turn-on delay time of 4.5ns. It is available in a surface mount package and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LVC1G02YEAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G02YEAR technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74LVC |
| Turn-On Delay Time | 4.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G02YEAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
