
Single CMOS inverter, 74LVC series, offers 1.65V to 5.5V supply voltage with a propagation delay of 3.7ns. This surface mount logic IC features a 1-input, 1-output configuration within a compact SC package (1.1mm height, 2mm length, 1.25mm width). It operates across a temperature range of -40°C to 125°C, providing 32mA high-level and low-level output current. RoHS compliant and lead-free, this component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74LVC1G04DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G04DCKRG4 technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 900um |
| Turn-On Delay Time | 7.5ns |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G04DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
