
Single CMOS inverter IC, ideal for logic applications. Features a 1.65V to 5.5V supply voltage range, with a maximum output current of 32mA. Operates across a wide temperature range from -40°C to 125°C, offering a propagation delay of 7.5ns. Packaged in a compact SC-70 surface-mount format, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments SN74LVC1G04DCKT technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 3.7ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G04DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
