
Single CMOS inverter, 74LVC series, operating from 1.65V to 5.5V with a typical 5V supply. Features a 3.7ns propagation delay and 32mA output current capability. Packaged in a compact 6-SON surface mount with dimensions of 1.45mm length, 1mm width, and 600um height. Operates across a wide temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74LVC1G04DRYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G04DRYR technical specifications.
| Package/Case | SON |
| Height | 600um |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 500um |
| Turn-On Delay Time | 7.5ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G04DRYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
