
Single CMOS inverter IC, featuring one gate with one input and one output. Operates from a 1.65V to 5.5V supply voltage, with a typical operating voltage of 5V. Delivers 32mA high-level and low-level output current. Encased in a 6-SON surface mount package, this lead-free and RoHS compliant component offers a propagation delay of 3.7ns and a turn-on delay time of 7.5ns. Suitable for operation across a wide temperature range of -40°C to 125°C.
Texas Instruments SN74LVC1G04DRYRG4 technical specifications.
| Package/Case | SON |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 32mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G04DRYRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
