
Single CMOS inverter IC, operating from 1.65V to 5.5V supply. Features a 7.5ns propagation delay and ±32mA output current. Surface mountable in a compact 6-SON package (1.05mm x 1.05mm x 0.35mm). Suitable for operation between -40°C and 125°C, with a low 10uA quiescent current. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC1G04DSF2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G04DSF2 technical specifications.
| Package/Case | SON |
| Height | 0.35mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G04DSF2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.