
Single CMOS inverter IC, featuring a 74LVC series technology. Operates from 1.65V to 5.5V supply voltage with a maximum propagation delay of 7.5ns. Offers 32mA high and low level output current. Packaged in a compact 6-SON (1.05mm x 1.05mm x 0.35mm) surface mount configuration. Suitable for operation across a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC1G04DSFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G04DSFR technical specifications.
| Package/Case | SON |
| Height | 0.35mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 350um |
| Turn-On Delay Time | 7.5ns |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G04DSFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
