
Single inverter buffer/driver with open-drain output, operating from 1.65V to 5.5V supply. Features a 3ns propagation delay and 32mA low-level output current. This surface-mount component is housed in a compact SOT-23-5 package, measuring 2.9mm x 1.6mm x 1.45mm. It offers a wide operating temperature range of -40°C to 125°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LVC1G06DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G06DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G06DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
