
Single Inverter Buffer/Driver with Open-Drain Output. This CMOS logic IC features a single gate with one input and one output, providing an inverting buffer function. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 1.65V to 5.5V. The component offers a low-level output current of 32mA and a typical propagation delay of 3ns. Packaged in SC, it is designed for surface mounting and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LVC1G06DCKRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G06DCKRE4 technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G06DCKRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
