
Single inverter buffer/driver with open-drain output, featuring CMOS technology and a 74LVC series designation. This surface mount component operates across a 1.65V to 5.5V supply voltage range, offering a 32mA low-level output current. With a propagation delay of 6.5ns and a turn-on delay time of 4ns, it supports a single input and output. The device is packaged in a compact SOT-553 (1.6mm x 1.2mm x 0.6mm) and is RoHS compliant, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments SN74LVC1G06DRLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G06DRLR technical specifications.
| Package/Case | SOT-553 |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 550um |
| Turn-On Delay Time | 4ns |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G06DRLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
