
Single inverter buffer/driver with open-drain output, featuring CMOS technology and a 1.65V to 5.5V supply voltage range. This surface-mount logic IC offers a 3ns propagation delay and 32mA low-level output current. Operating across a -40°C to 125°C temperature range, it provides one inverting gate with a single input and output. The component is lead-free, RoHS compliant, and packaged on tape and reel.
Texas Instruments SN74LVC1G06DSFR technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G06DSFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
