
CMOS 1-input inverter gate with a single circuit and one channel. Features a low level output current of 32mA, operating voltage range of 1.65V to 5.5V, and a propagation delay of 3ns. This surface mount component offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant. Packaged in tape and reel for efficient assembly.
Texas Instruments SN74LVC1G06YZTR technical specifications.
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G06YZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
