
The SN74LVC1G07DCKRE4 is a single inverting buffer from Texas Instruments, featuring a logic function of buffer, inverting. It operates within a supply voltage range of 1.65V to 5.5V and can handle a low level output current of 32mA. This device is designed for surface mount applications and has a maximum operating temperature of 125°C. It is compliant with RoHS regulations and is part of the 74LVC series.
Texas Instruments SN74LVC1G07DCKRE4 technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G07DCKRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
