
Single-gate buffer IC featuring open-drain outputs. Operates from a 1.65V to 5.5V supply range with a maximum low-level output current of 32mA. This CMOS buffer offers a propagation delay of 3.5ns and a turn-on delay time of 8.3ns. Designed for surface mount applications, it is packaged in SC and is RoHS compliant, with an operating temperature range of -40°C to 125°C.
Texas Instruments SN74LVC1G07DCKRG4 technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G07DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
