
Single-channel CMOS buffer IC featuring open-drain outputs. Operates with a supply voltage range of 1.65V to 5.5V, offering a low quiescent current of 10µA. This surface-mount component, housed in a compact SOT-553 package (1.7mm L x 1.3mm W x 0.55mm H), supports a wide operating temperature range from -40°C to 125°C. Delivers a low-level output current of 32mA with propagation delays around 8.3ns. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC1G07DRLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-553 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.6ns |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G07DRLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
