
Single buffer/driver IC featuring an open-drain output. This CMOS logic component operates from a 1.65V to 5.5V supply range and offers a low output current of 32mA. With a propagation delay of 3.5ns, it supports a wide operating temperature range of -40°C to 125°C. The surface-mount BGA package measures 1.4mm x 0.9mm x 0.3mm, and the device is lead-free and RoHS compliant.
Texas Instruments SN74LVC1G07YZPR technical specifications.
| Package/Case | BGA |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 4.2ns |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G07YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
