
Single 3-input positive AND-OR gate, CMOS technology, operating from 1.65V to 5.5V. Features a 4ns propagation delay and supports output currents of 32mA (low) and -32mA (high). This surface mount component is housed in a 6-DSBGA package, suitable for operating temperatures from -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments SN74LVC1G0832YZPR technical specifications.
| Package/Case | BGA |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 6E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G0832YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.