
Automotive-grade single 2-input positive-AND gate, CMOS technology, operating from 1.65V to 5.5V supply. Features 6ns propagation delay, 32mA output current, and a wide operating temperature range of -40°C to 125°C. Packaged in a compact 5-SC70 (SC) surface-mount format with dimensions of 2mm (length) x 1.25mm (width) x 0.9mm (height). RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74LVC1G08QDCKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G08QDCKRQ1 technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | Automotive, AEC-Q100, 74LVC |
| Technology | CMOS |
| Thickness | 900um |
| Turn-On Delay Time | 6.5ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G08QDCKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
