Single-element monostable multivibrator, CMOS technology, operating from 1.65V to 5.5V with a typical 5V supply. Features Schmitt trigger inputs, a propagation delay of 18.5ns, and a turn-on delay time of 18.6ns. Offers high and low level output currents of -32mA and 32mA respectively, with a general output current of 50mA. Packaged in a compact 8-pin VSSOP for surface mounting, operating across a temperature range of -40°C to 125°C.
Texas Instruments SN74LVC1G123DCUR technical specifications.
| Package/Case | VSSOP |
| Height | 0.85mm |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 18.6ns |
| Weight | 0.000339oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G123DCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
