
LVC/LCX/Z SERIES, MONOSTABLE MULTIVIBRATOR, PBGA8, DSBGA-8
Checking distributor stock and pricing after the page loads.
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18.5ns |
| RoHS Compliant | No |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| RoHS | Not Compliant |