
Single-element monostable multivibrator, CMOS technology, operating from 1.65V to 5.5V with a typical 5V supply. Features Schmitt trigger inputs, a propagation delay of 18.5ns, and a turn-on delay time of 18.6ns. Supports high-level output current of -32mA and low-level output current of 32mA. Operates across a temperature range of -40°C to 125°C, with a quiescent current of 20uA. Surface mountable in a BGA package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74LVC1G123YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G123YZPR technical specifications.
| Package/Case | BGA |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 18.6ns |
| Weight | 8.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G123YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
