
Single 3-state buffer, CMOS technology, operating from 1.65V to 5.5V. Features 1 input and 1 output with a high level output current of -32mA and low level output current of 32mA. Offers a propagation delay of 10.1ns and turn-on delay time of 4.5ns. Packaged in a compact 0.9mm x 1.4mm x 0.3mm BGA, suitable for surface mounting. Operates across a wide temperature range of -40°C to 125°C, with RoHS compliance and lead-free construction.
Sign in to ask questions about the Texas Instruments SN74LVC1G125YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G125YZPR technical specifications.
| Package/Case | BGA |
| Height | 0.3mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 4.5ns |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G125YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
